Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-528
- Mfr. Part No.:
- 3VA6560-6JP42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,828.69
(exc. VAT)
€7,169.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,828.69 |
*price indicative
- RS Stock No.:
- 249-528
- Mfr. Part No.:
- 3VA6560-6JP42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents cutting edge innovation in electrical protection, designed specifically for rigorous industrial applications. This high performance device integrates advanced technology enabling reliable safeguarding of electrical circuits. With a robust 800 V insulation voltage and a breaking capacity tailored to handle 65 kA at 480 V, it ensures optimal performance even under extreme conditions. The unique ETU550 overcurrent release provides tailored protection with LSI characteristics, while the adjustable parameters allow for extensive customization, meeting diverse operational needs.
Designed for use in demanding environments with high electrical endurance
Incorporates a communication function for enhanced monitoring
Robust construction facilitates a long mechanical service life
Meets stringent safety standards for operational integrity
Versatile design suitable for a wide range of installations
