Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-535
- Mfr. Part No.:
- 3VA6580-5HN42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,588.54
(exc. VAT)
€5,643.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,588.54 |
*price indicative
- RS Stock No.:
- 249-535
- Mfr. Part No.:
- 3VA6580-5HN42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle of reliability and efficiency in power management solutions. Designed to accommodate a multitude of applications, this device supports essential overcurrent protection and isolation functions. Built with precision engineering, it is ideal for demanding environments through its robust construction and adherence to standards like UL and IEC. With a versatile range of adjustable settings, it ensures optimal performance tailored to specific operational requirements.
Adjustable settings allow for customization to meet specific application needs
Compact design facilitates easy installation in diverse setups
Compliant with international standards for enhanced reliability
Clear indication features provide easy monitoring of operational status
