Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-487
- Mfr. Part No.:
- 3VA6580-5HN42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,041.89
(exc. VAT)
€7,431.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,041.89 |
*price indicative
- RS Stock No.:
- 249-487
- Mfr. Part No.:
- 3VA6580-5HN42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers exceptional reliability for a range of power distribution applications. Engineered for optimal performance, this circuit breaker combines robust protection features with a sleek design, ensuring safe operation in demanding environments. Its innovative technology enables precise response to overloads and short circuits, providing excellent performance and peace of mind.
High breaking capacity protects against short circuit situations effectively
Enhanced insulation voltage rating supports various electrical systems
Compact dimensions allow for flexible installation in restricted spaces
Designed to operate efficiently in extreme temperatures
Compliant with high international safety standards for greater assurance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
