Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-543
- Mfr. Part No.:
- 3VA6580-5JT36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,770.17
(exc. VAT)
€8,327.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6,770.17 |
*price indicative
- RS Stock No.:
- 249-543
- Mfr. Part No.:
- 3VA6580-5JT36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for advanced system protection. With its robust construction and sophisticated ETU556 electronic trip unit, it offers unparalleled reliability and versatility in safeguarding electrical installations. This circuit breaker is tailored to cater to demanding environments, boasting a breaking capacity of up to 35 kA and the ability to effectively handle overload and short circuit conditions. The device is a critical component for ensuring operational continuity and safety in various applications, including heating, air conditioning, and refrigeration systems.
Designed for harsh environmental conditions with a comprehensive protection class
Supports seamless integration with external communication systems
Offers extensive operational current ratings to suit varied applications
Includes advanced ground fault monitoring for enhanced safety
Facilitates simple maintenance with robust connectivity options
Complies with stringent EMI and safety standards for reliable performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Connector Wrenches
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
