Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-546
- Mfr. Part No.:
- 3VA6580-5KL36-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,536.71
(exc. VAT)
€8,040.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,536.71 |
*price indicative
- RS Stock No.:
- 249-546
- Mfr. Part No.:
- 3VA6580-5KL36-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Width | 210mm | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Width 210mm | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker combines advanced design and robust performance, ensuring optimal protection for electrical systems. Engineered for high reliability, this product features a 3 pole configuration designed to handle significant loads with outstanding breaking capacity. With its UL certification, this breaker is suitable for demanding applications across various industries, delivering enhanced reliability in fault protection.
Power loss management optimizes efficiency during operation
Communication function enables integration into monitoring systems
Adjustable response settings allow for tailored protection levels
Compact dimensions facilitate installation in constrained spaces
Robust environmental protection with an IP40 rating
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- RS PRO 175mm LCD Inclinometer
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
