Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€3,150.11

(exc. VAT)

€3,874.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,150.11

*price indicative

RS Stock No.:
250-080
Mfr. Part No.:
3VA6560-6HM32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Width

210mm

Tripping Characteristics

Type G, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for superior power management in demanding environments. Combining robust protection with flexible design, this circuit breaker ensures safety and reliability for both electrical systems and equipment. With cutting edge technology it provides comprehensive safeguarding against overloads and short circuits. Its innovative design accommodates various applications including heating air conditioning and refrigeration circuits.

Enabled for ground fault monitoring providing an extra layer of security

Significantly reduces power loss which ensuring energy efficiency

Supports adjustable response values for customized protection settings

Constructed to endure extreme temperatures which ensuring reliability in diverse climates

Facilitates easy connection with a user friendly front connection setup

Backed by comprehensive product approvals for quality assurance

Complies with international standards which ensuring robust support for global projects

Related links