Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-562
- Mfr. Part No.:
- 3VA6580-6HN46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,776.51
(exc. VAT)
€7,105.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,776.51 |
*price indicative
- RS Stock No.:
- 249-562
- Mfr. Part No.:
- 3VA6580-6HN46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker combines advanced protection technology with unparalleled performance to ensure optimal safety and reliability for your electrical systems. Designed with a robust construction this circuit breaker features a four pole configuration and the ETU350 release for effective overload protection and short circuit management. It excels in high demand environments offering breaking capacities of up to 110 kA at 240 V making it suitable for diverse applications including industrial and commercial settings.
Adjustable response values provide flexibility for various applications
Mechanical service life of 10000 cycles ensures long lasting performance
Compact dimensions facilitate easy integration into existing systems
IP40 rating guarantees reliable operation in diverse environments
Reduction in maintenance requirements promotes cost effective operation
