Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

€6,182.50

(exc. VAT)

€7,604.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,182.50

*price indicative

RS Stock No.:
249-586
Mfr. Part No.:
3VA6560-6KT42-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Width

280mm

Tripping Characteristics

Type S, Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker redefines safety and reliability in electrical protection systems. Designed with advanced features it offers seamless line protection with a robust 800 breaking capacity class H. Ideal for demanding environments this powerful device promises optimal performance across various applications including HVAC systems and refrigeration. The ETU856 overload protection ensures peace of mind while its versatile configuration capabilities cater to custom requirements.

Ensures ground fault protection with user friendly monitoring features

Delivers impressive short circuit current breaking capacities across different voltages

Equipped with adjustable tripping and response values for tailored protection solutions

Sleek design that fits seamlessly into existing infrastructure without compromise

Offers communication functionality for enhanced system integration and control

Maintains a compact profile optimizing space in electrical cabinets

Related links