Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€5,696.65

(exc. VAT)

€7,006.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,696.65

*price indicative

RS Stock No.:
249-616
Mfr. Part No.:
3VA6560-7HN42-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Width

280mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker embodies advanced technology in protection systems tailored for demanding electrical applications. Designed for comprehensive overcurrent and short circuit protection this sophisticated device features a robust insulation voltage rating of 800 V ensuring reliability even in high stress environments. The product not only meets industry standards like UL 489 but also stands out with its high breaking capacities making it highly efficient for diverse operational conditions.

Offers adjustable response values for tailored operational flexibility

Comes with a front connection arrangement for easy access during installation

Rated for high operational current facilitating seamless power distribution

IP40 protection class guarantees resistance against dust ingress

Supports a wide ambient temperature range for reliable performance in various conditions

Compliance with IEC 60947 standards signifies premium quality and safety assurance

Related links