Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-761
- Mfr. Part No.:
- 3VA6560-5HN42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,651.31
(exc. VAT)
€5,721.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,651.31 |
*price indicative
- RS Stock No.:
- 249-761
- Mfr. Part No.:
- 3VA6560-5HN42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 184mm | |
| Standards/Approvals | CE, UL | |
| Height | 248mm | |
| Depth | 120mm | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 184mm | ||
Standards/Approvals CE, UL | ||
Height 248mm | ||
Depth 120mm | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is an advanced solution for robust electrical protection. Designed with versatility and reliability in mind this circuit breaker combines remarkable performance with user friendly features to safeguard your electrical installations against overloads and short circuits. Equipped with an ETU350 electronic trip unit it ensures optimal performance even in demanding environments making it an ideal choice for heating air conditioning and refrigeration systems.
Includes adjustable response settings for tailored overload protection to meet diverse operational needs
Designed to operate within a wide ambient temperature range for versatility in various environments
Benefits from a compact design facilitating easy installation and saving valuable space
Backed by comprehensive approvals and certifications guaranteeing adherence to global standards
Features IP40 protection class for reliable performance in challenging conditions
