Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-623
- Mfr. Part No.:
- 3VA6560-7JT42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,836.46
(exc. VAT)
€7,178.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,836.46 |
*price indicative
- RS Stock No.:
- 249-623
- Mfr. Part No.:
- 3VA6560-7JT42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust system protection delivering reliable performance and safeguarding against electrical hazards. Equipped with advanced features such as LSI overload and short circuit protection it ensures optimal reliability for critical applications. With a maximum short circuit breaking capacity tailored for various operational voltages this device is engineered to meet rigorous safety standards. Its exceptional mechanical and electrical endurance ratings reflect its capability to withstand demanding conditions.
Operates efficiently across a diverse temperature range
Boasts high mechanical service life which ensuring long term durability
Complies with international standards for robust safety assurance
Facilitates easy maintenance with a clear trip indicator
Includes ground fault monitoring to augment safety
Supports multiple voltage ratings enhancing operational flexibility
IP40 protection class provides reliable shielding from environmental influences
