Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€4,501.13

(exc. VAT)

€5,536.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,501.13

*price indicative

RS Stock No.:
249-626
Mfr. Part No.:
3VA6560-7KL36-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Width

210mm

Depth

120mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker epitomises advanced technology and reliability making it an indispensable component for superior system protection. Designed for robust performance it supports a maximum operating voltage of 690 V ensuring that your infrastructure remains effective under demanding conditions. With a formidable breaking capacity of 100 kA at 480 V it seamlessly integrates into commercial and industrial applications safeguarding circuitry against potential overloads and short circuits.

Incorporates an electronic trip unit for precise overcurrent protection

Designed for high breaking capacity suitable for diverse applications

Compatible with various conductor sizes to fit different installation needs

Offers mechanical and electrical endurance to ensure longevity and reliability

IP40 rated for protection against solid objects ideal for indoor use

Related links