Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

€4,454.89

(exc. VAT)

€5,479.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,454.89

*price indicative

RS Stock No.:
249-629
Mfr. Part No.:
3VA6560-7KQ32-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Width

210mm

Depth

120mm

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type L, Type S, Type G, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker represents a pinnacle in system protection expertly designed for both reliability and performance. This robust device caters to a wide range of applications ensuring line protection with overload and short circuit safety features. With its advanced ETU860 electronic trip unit it provides meticulous control over circuit operations critical for modern industrial environments. The breaker boasts an impressive insulation voltage and is capable of protecting circuits with high breaking capacities making it ideal for demanding applications that require unwavering reliability under heavy loads.

Quick response to overload and short circuit conditions minimizes potential damage

Configured for compatibility with various electrical connections simplifying integration

User friendly adjustable parameters allow for tailored operation to fit specific requirements

Robust environmental ratings ensure reliable operation in extreme conditions

Mechanical and electrical endurance ratings support prolonged service life

Comprehensive communication functions facilitate advanced monitoring and control

Related links