Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€2,926.45

(exc. VAT)

€3,599.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,926.45

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-704
Mfr. Part No.:
3VA6440-5JT31-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Standards/Approvals

UL, CE

Width

184mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability for industrial applications. Designed to protect your electrical circuits it boasts a robust breaking capacity and a comprehensive protection mechanism. With a system protection design tailored for various operational conditions this breaker ensures safety and convenience through its adjustable settings. The product features an innovative ETU556 overcurrent release providing configurable response parameters and alarm functionalities enhancing its adaptability to diverse environments.

Mechanical service life rated for 20000 operational cycles

Electrical endurance suitable for multiple voltage levels

Adaptable adjustable response settings for L S and G tripping

Environmentally conscious design with a low global warming potential

Compact dimensions to facilitate installation in limited spaces

IP40 protection class providing reliable defence against dust ingress

Related links