Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

€6,368.64

(exc. VAT)

€7,833.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6,368.64

*price indicative

RS Stock No.:
249-813
Mfr. Part No.:
3VA6560-5KQ46-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Cable Connection

Depth

120mm

Width

280mm

Standards/Approvals

UL, CE

Height

248mm

Tripping Mechanism

LSIG

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for optimal protection and reliability in demanding electrical environments. Designed to meet stringent UL standards, this device ensures comprehensive circuit management with its sophisticated ETU860 overcurrent release mechanism. With its robust construction and versatile functionality, it is an ideal choice for industrial applications requiring high breaking capacities and multiple protection functions. The breaker is equipped with real time monitoring capabilities, making it suitable for complex installations that demand both performance and safety.

Delivers adjustable trip settings for tailored performance

Supports high insulation voltage ratings suitable for various applications

Designed with a four pole configuration to meet diverse connectivity needs

Constructed to operate efficiently across a broad temperature range

Provides overload protection with precise response settings

Robust casing with an IP40 rating for increased durability

Related links