Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-395
- Mfr. Part No.:
- 3VA6560-5KQ46-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,081.94
(exc. VAT)
€6,250.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5,081.94 |
*price indicative
- RS Stock No.:
- 249-395
- Mfr. Part No.:
- 3VA6560-5KQ46-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust protection in demanding applications. With a comprehensive LSIG protection function, this device efficiently monitors and mitigates overloads and short circuits while ensuring maximum operational safety. Boasting a voltage rating of up to 800 V and a modular design, it offers flexibility in installation and integration into existing systems. Its durable construction enhances electrical endurance, making it an ideal choice for both industrial and commercial applications where reliability is paramount.
Robust ground fault protection ensures increased safety for users
Upgradable features allow for tailored functionality to meet specific needs
Compact design helps optimize space in switchgear installations
Built for versatile applications across various industries
User friendly adjustable settings provide flexibility in electrical management
High breaking capacity accommodates demanding electrical loads
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
