Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-910
- Mfr. Part No.:
- 3VA6560-5HL46-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,472.99
(exc. VAT)
€5,501.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,472.99 |
*price indicative
- RS Stock No.:
- 249-910
- Mfr. Part No.:
- 3VA6560-5HL46-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Cable Connection | |
| Depth | 120mm | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Width | 280mm | |
| Tripping Mechanism | LI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Cable Connection | ||
Depth 120mm | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Width 280mm | ||
Tripping Mechanism LI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is meticulously designed to enhance safety and efficiency in electrical installations. This robust molded case circuit breaker is equipped with advanced features that not only ensure reliable overload and short circuit protection but also provide impressive breaking capacity up to 35 kA at 480 V. With its intelligent ETU320 overcurrent release function, this circuit breaker delivers tailored protection, allowing adaptability for various operational conditions.
Ensures reliable operation over an extended mechanical service life
Provides a range of adjustable settings for enhanced customization
Complies with rigorous safety standards for industrial applications
Optimizes energy efficiency with a low power loss profile
Allows for dual sided cable connections to suit installation needs
Maintains reliability across a wide ambient temperature range
