Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-925
- Mfr. Part No.:
- 3VA6560-5KL36-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,246.42
(exc. VAT)
€5,223.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,246.42 |
*price indicative
- RS Stock No.:
- 249-925
- Mfr. Part No.:
- 3VA6560-5KL36-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Cable Connection | |
| Height | 248mm | |
| Width | 280mm | |
| Standards/Approvals | CE, UL | |
| Depth | 120mm | |
| Tripping Mechanism | LI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Cable Connection | ||
Height 248mm | ||
Width 280mm | ||
Standards/Approvals CE, UL | ||
Depth 120mm | ||
Tripping Mechanism LI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability for electrical protection in diverse applications. Designed to provide line protection with an advanced overload and short circuit safety mechanism, this breaker is perfectly suitable for heating, air conditioning, and refrigeration circuits. With a robust design that accommodates various operational conditions, it ensures secure operation even in challenging environments.
Incorporates advanced overload and short circuit protection mechanisms
Ensures reliable performance under varying ambient temperature conditions
Provides effective communication functions for operational transparency
Complies with international standards which ensuring global usability
Robust mechanical design enhances service life and reliability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
