Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-951
- Mfr. Part No.:
- 3VA6560-6HL42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,755.90
(exc. VAT)
€4,619.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,755.90 |
*price indicative
- RS Stock No.:
- 249-951
- Mfr. Part No.:
- 3VA6560-6HL42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide optimal performance under various conditions it combines cutting edge technology with practical application. Its 4 pole configuration ensures robust line protection while the adjustable overload and short circuit protection parameters offer tailored safety measures for diverse operational environments. You can rest assured knowing that it is built with stringent quality controls and is compliant with both UL and IEC standards reflecting a commitment to engineering excellence.
Equipped with a mechanical service life of up to 10000 operating cycles
Compact form factor that facilitates easy installation and maintenance
Rated for operation in extreme temperatures which ensuring reliability in varied conditions
Includes a protection class of IP40 safeguarding it from dust ingress
Developed with a focus on user safety and compliance with international standards
Capable of providing effective grounding protection for enhanced safety
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Lump & Claw Hammers
- Insertion & Extraction Tools
