Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-079
- Mfr. Part No.:
- 3VA6560-6HL42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,953.43
(exc. VAT)
€6,092.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,953.43 |
*price indicative
- RS Stock No.:
- 250-079
- Mfr. Part No.:
- 3VA6560-6HL42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker stands out with its robust design and exceptional performance engineered for reliable system protection in a range of applications. With features like a high breaking capacity and adaptable current settings it ensures that even in critical conditions your electrical systems remain safeguarded. Ideal for industrial environments this product combines advanced technology with user friendly functionality making it a preferred choice for professionals seeking efficiency and durability.
Compact dimensions facilitate seamless integration into diverse installations
User friendly operation and maintenance enhance overall efficiency
Enhanced electrical endurance supports prolonged durability
Compliant with industry standards guaranteeing reliability and safety
Optimized for neutral conductor protection to suit specific requirements
Resistant to environmental factors making it suitable for varying ambient conditions
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
- Lump & Claw Hammers
