Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-102
- Mfr. Part No.:
- 3VA6580-5JT42-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,132.58
(exc. VAT)
€10,003.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,132.58 |
*price indicative
- RS Stock No.:
- 250-102
- Mfr. Part No.:
- 3VA6580-5JT42-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Depth | 120mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Depth 120mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional reliability and robust performance in demanding environments. Engineered with advanced technology, it features a breaking capacity of up to 35 kA at 480 V, making it ideal for various applications including heating, air conditioning, and refrigeration. The product incorporates a sophisticated ETU556 overcurrent release mechanism that guarantees precise overload and short circuit protection, ensuring safety across electrical installations.
IP40 protection class keeps internal components secure from dust
Wide operational temperature range caters to various environmental conditions
Ground fault monitoring ensures prompt detection of potential hazards
Communication functions facilitate integration into smart electrical systems
Mechanical simplicity allows for easy installation and maintenance
