Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-003
- Mfr. Part No.:
- 3VA6580-6KQ32-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,924.19
(exc. VAT)
€8,516.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,924.19 |
*price indicative
- RS Stock No.:
- 250-003
- Mfr. Part No.:
- 3VA6580-6KQ32-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver unparalleled performance and safety in diverse applications. Designed with a compact footprint, it combines robustness with advanced protection capabilities, making it an essential component for modern electrical installations. Its advanced electronic trip unit offers precise monitoring and control, enhancing the safety and efficiency of your electrical systems. The circuit breaker supports a variety of configurations for optimal installation, making it versatile for many industrial needs.
Provides a mechanical service life designed for longevity
Equipped with a sophisticated overcurrent release mechanism
Robust enclosure with a IP40 protection class for reliability
Designed for maximum operational efficiency at varying temperatures
Supports flexible connection options for versatile installation
Delivers high short circuit breaking capacity across multiple voltage levels
