Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 250-067
- Mfr. Part No.:
- 3VA6580-7JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€7,474.55
(exc. VAT)
€9,193.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,474.55 |
*price indicative
- RS Stock No.:
- 250-067
- Mfr. Part No.:
- 3VA6580-7JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Standards/Approvals | RCM, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RMRS, RoHS, UKCA, UL, VDE | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Standards/Approvals RCM, ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RMRS, RoHS, UKCA, UL, VDE | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional performance and reliability for various applications. Designed to provide effective circuit protection, this innovative product stands out with its robust breaking capacity, ensuring safety in demanding electrical environments. With features like adjustable response settings and optional communication functionality, it not only meets stringent standards but also adapts to diverse operational requirements.
Conforms to international standards which ensuring consistent quality
Fabricated with durable materials for increased longevity
Supports a wide range of operating temperatures for versatile applications
Advanced electrical endurance capabilities cater to high performance needs
Facilitates straightforward adjustments for custom protection settings
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
- Cable Knives | Cable Stripping Knife
- Crimp Tool Positioners, Turrets & Locators
