Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- RS Stock No.:
- 249-149
- Mfr. Part No.:
- 3VA6610-7JQ42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€9,972.25
(exc. VAT)
€12,265.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,972.25 |
*price indicative
- RS Stock No.:
- 249-149
- Mfr. Part No.:
- 3VA6610-7JQ42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Width | 280mm | |
| Height | 328mm | |
| Standards/Approvals | CCC, VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, ABS | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Width 280mm | ||
Height 328mm | ||
Standards/Approvals CCC, VDE, UL, UKCA, RoHS, RMRS, RCM, LRS, IEC 81346-2, EAC, DNV, CE, ABS | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is engineered to deliver unparalleled protection and reliability for your electrical systems. With a robust breaking capacity of 100 kA at 480V and a sophisticated overload protection mechanism, this breaker safeguards against overcurrent scenarios while ensuring stability in performance.
Monitors ground faults effectively with advanced technology
Built for robust performance under high ambient temperatures
Retrofittable features enhance flexibility for future upgrades
Supplied with high quality insulation ensuring durability and safety
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000 A, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
