Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-096
- Mfr. Part No.:
- 3VA6580-5JP42-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€5,135.71
(exc. VAT)
€6,316.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,135.71 |
*price indicative
- RS Stock No.:
- 250-096
- Mfr. Part No.:
- 3VA6580-5JP42-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a robust solution designed for both performance and reliability. Ideal for a variety of protection applications, this 4 pole circuit breaker offers exceptional breaking capacity and overload protection. Its advanced ETU550 electronic release system provides necessary safeguards against overcurrent conditions while maintaining operational efficiency. The circuit breaker is engineered with versatile operating capabilities, ensuring that it can efficiently manage the demands of modern electrical distribution systems.
Product incorporates robust environmental protections for varied operational conditions
IP40 protection class enhances reliability in challenging environments
No under or over voltage releases streamline the product design while maintaining efficiency
Availability of product extensions and accessories for tailored solutions
Comprehensive online resources support product information and ordering
