Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Withdrawable
- RS Stock No.:
- 251-124
- Mfr. Part No.:
- 192350 NZMN3-PX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,729.66
(exc. VAT)
€7,047.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,729.66 |
*price indicative
- RS Stock No.:
- 251-124
- Mfr. Part No.:
- 192350 NZMN3-PX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Withdrawable | |
| Terminal Type | Screw | |
| Depth | 346mm | |
| Height | 260mm | |
| Standards/Approvals | RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274 | |
| Width | 185mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Withdrawable | ||
Terminal Type Screw | ||
Depth 346mm | ||
Height 260mm | ||
Standards/Approvals RoHS, VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, DIN EN 50274 | ||
Width 185mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm3 pxr25 circuit breaker from Eaton is a cutting-edge solution tailored for applications demanding reliability and efficiency. Designed for use in unearthed supply systems up to 690V, this advanced molded case circuit breaker features integrated energy measurement suitable for various industrial requirements. Its electronic release system ensures precise overload and short-circuit protection, while its compact design allows easy integration into both fixed and withdrawable setups. The nzm3 belongs to a renowned series, promising both performance and peace of mind through compliance with IEC standards. With a robust construction and comprehensive protective measures, it provides effective operation across multiple electrical settings, ensuring safety and longevity in a compact format.
Integrated energy measurement delivers real-time data for efficient energy management
Robust electronic release system offers reliable protection against overloads and short circuits
Compact dimensions allow for space-efficient installation in various setups
Three-pole design ensures comprehensive coverage in a balanced load environment
Damp heat cycling approval guarantees reliable operation under varying environmental conditions
User-friendly interface module enhances configuration and testing capabilities
Optional communication-compatible internal Modbus RTU module streamlines system integration
Resilient construction meets stringent standards for thermal stability and corrosion resistance
380 mm depth provides an optimal fit for many industrial applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
