Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA, Withdrawable
- RS Stock No.:
- 251-125
- Mfr. Part No.:
- 192353 NZMS3-PX630-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,143.58
(exc. VAT)
€7,556.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,143.58 |
*price indicative
- RS Stock No.:
- 251-125
- Mfr. Part No.:
- 192353 NZMS3-PX630-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Withdrawable | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Depth | 346mm | |
| Standards/Approvals | DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, RoHS | |
| Height | 260mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Withdrawable | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Depth 346mm | ||
Standards/Approvals DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, RoHS | ||
Height 260mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker represents a significant advancement in electrical protection technology, integrating advanced energy measurement features with a robust design. This 630A, three-pole device is specially engineered for disconnecting loads and safeguarding circuits in diverse applications, particularly in unearthed supply systems at voltages up to 690V. Its withdrawable unit design enhances maintenance efficiency, allowing for effortless replacements during routine inspections or upgrades. The inclusion of an electronic release mechanism ensures precise control over short-circuit and overload situations, thus maximising system reliability. With certifications adhering to RoHS and IEC/EN standards, this circuit breaker not only meets stringent safety benchmarks but also exhibits exceptional performance in challenging environments.
Ensures peaceful operation with a maximum ambient temperature of 70°C
Equipped with an electronic release for enhanced precision and responsiveness
Allows for configuration via a USB interface, simplifying testing and setting adjustments
Provides LSI overload protection, safeguarding against varying operational conditions
Designed with a rugged interface module that complies with Modbus RTU for seamless communication
Features a built-in device slide-in technique for convenient installation and maintenance
Creates a protective barrier with an IP20 rating, suitable for a variety of applications
Offers robust mechanical and electrical lifespans, ensuring long-term reliability
Supports extensive connectivity with a terminal capacity for multiple conductor types
Delivers exceptional shock resistance, rated at 20 g for reliable performance
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
