Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 15A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 254-863
- Mfr. Part No.:
- 269170 NZMN2-AF15-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€770.84
(exc. VAT)
€948.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €770.84 |
*price indicative
- RS Stock No.:
- 254-863
- Mfr. Part No.:
- 269170 NZMN2-AF15-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 15A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-30, RoHS conform, DIN EN 50274, IEC/EN 60947-2, CSA, VDE 0106 Part 110, IP66, IP 20, UL, CE, IP40, IEC 60068-2-78 | |
| Depth | 149mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 15A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-30, RoHS conform, DIN EN 50274, IEC/EN 60947-2, CSA, VDE 0106 Part 110, IP66, IP 20, UL, CE, IP40, IEC 60068-2-78 | ||
Depth 149mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an advanced molded case circuit breaker designed to provide reliable protection for electrical installations. With a robust construction, it is engineered for seamless operation in demanding environments, ensuring that both branch and feeder circuits remain safeguarded. This circuit breaker features a thermo-magnetic release that offers precise overload and short-circuit protection, making it ideal for numerous applications. Additionally, the NZM series is tailored specifically for North America, making it a versatile choice for various industries. Its compact design, coupled with a high breaking capacity, allows for efficient space-saving installation while maintaining optimal performance standards. Enhanced with compliance to international safety standards, this circuit breaker not only meets but exceeds regulatory requirements, assuring users of its reliability and sturdiness.
Thermo-magnetic release mechanism for precise protection
Compact design for space-efficient installation
High breaking capacity caters to demanding electrical systems
Specifically designed for the North American market
Exceeds international safety compliance for added assurance
Ideal for branch and feeder circuit protection
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 15A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 150A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Fixed
