Eaton, Moeller Series NZM, NZM Molded Case Circuit Breaker 3-Pole

Subtotal (1 unit)*

€1,307.92

(exc. VAT)

€1,608.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,307.92

*price indicative

RS Stock No.:
255-158
Mfr. Part No.:
259834 NZM2-XR380-440AC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

Moeller Series NZM

Series

NZM

Number of Poles

3

Rated AC Voltage

440V ac

Depth

150mm

Width

105mm

Standards/Approvals

IEC, RoHS conform

Height

105mm

Break Time

300 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM2-XR is an advanced remote operator designed for The Eaton Moeller series of molded case circuit breakers, ensuring exceptional performance within a voltage range of 380-440VAC. This innovative circuit breaker operator allows for remote functionality, making system management more convenient and efficient. Engineered for reliable operation over a lifespan of 20,000 mechanical operations, it is particularly suited for industrial applications where safety and consistency are paramount. The NZM2-XR integrates seamlessly with existing switchgear setups, providing enhanced protection and control for electrical systems, whilst also factoring in critical functions like electromagnetic compatibility and thermal stability.

Optimised for seamless integration with the Eaton Moeller series NZM

Remote operator capability enhances system control and accessibility

Engineered to withstand a demanding operational lifespan

Designed with a focus on safety and compliance with international standards

Robust construction ensures durability under rigorous operational conditions

Offers critical features such as temperature rise data and heat dissipation calculations

Flexibility in voltage tolerance aids in accommodating various applications

Streamlined design promotes simpler installation and maintenance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy