Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

€1,537.09

(exc. VAT)

€1,890.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,537.09

*price indicative

RS Stock No.:
256-075
Mfr. Part No.:
265850 NZMB2-4-A160/100
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

160A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Terminal Type

Screw

Width

140mm

Standards/Approvals

IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2, IP66, IP40, IEC 60068-2-30, VDE 0106 Part 110, RoHS, IP20

Depth

149mm

Height

184mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is engineered for robust performance in demanding applications. This four-pole circuit breaker is designed for a rated current of 160A with a unique provision for 100A in the fourth pole, offering exceptional flexibility for diverse power distribution systems. It integrates advanced thermal-magnetic release mechanisms, ensuring reliable operation even in challenging conditions. With a compact design of 149 mm in length and 184 mm in height, it seamlessly fits into various installations while providing excellent protection against short circuits and overloads. The circuit breaker complies with international standards, ensuring safety and reliability at all times.

Optional motor drive feature for improved operational flexibility

Designed for high resistance against electrical disturbances

Meets international regulations for compliance and safety standards

Efficient heat dissipation design supports prolonged device life

Flexible connection types accommodate various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy