Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-923
- Mfr. Part No.:
- 271433 NZMC2-4-A160/100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,612.56
(exc. VAT)
€1,983.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,612.56 |
*price indicative
- RS Stock No.:
- 259-923
- Mfr. Part No.:
- 271433 NZMC2-4-A160/100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 149mm | |
| Height | 184mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, RoHS, DIN EN 50274, IEC 60068-2-78 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 149mm | ||
Height 184mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-30, VDE 0106 Part 110, RoHS, DIN EN 50274, IEC 60068-2-78 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM is engineered for reliable performance in electrical distribution systems, providing optimal protection with its exceptional moulded case circuit breaker design. It features a four-pole configuration, ensuring robust operation at 160A with a dynamic capability to handle 100A in the fourth pole. This advanced circuit breaker is tailored for applications in unearthed supply systems up to 690 V, enhancing safety and efficacy against short circuits and overloads. With a focus on ease of installation and maintenance, this breaker meets stringent compliance measures, making it a trusted choice for panel builders and system designers alike. Its thermomagnetic release system ensures swift response to faults, while its durable construction guarantees longevity and minimal downtime.
Robust four-pole configuration optimising current distribution
Thermomagnetic release system facilitates quick fault interruption
Versatile application in unearthed supply systems up to 690 V
Designed for maximum reliability in electrical protection
Exceeds industry compliance standards for safety
Durable construction supports longevity with minimal maintenance
Intuitive installation, suited for top hat rail systems
Efficient heat dissipation caters to demanding operational conditions
Innovative design facilitates easy integration into switchgear
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Plug-in
