Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-134
- Mfr. Part No.:
- 269229 NZMH2-A25-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€810.31
(exc. VAT)
€996.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €810.31 |
*price indicative
- RS Stock No.:
- 256-134
- Mfr. Part No.:
- 269229 NZMH2-A25-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Depth | 149mm | |
| Height | 195mm | |
| Width | 105mm | |
| Standards/Approvals | IP20, IP40, RoHS, DIN EN 50274, UL, IEC/EN 60947-2, IEC 60068-2-30, CSA, IEC 60068-2-78, VDE 0106 Part 110, IP66, CE | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Depth 149mm | ||
Height 195mm | ||
Width 105mm | ||
Standards/Approvals IP20, IP40, RoHS, DIN EN 50274, UL, IEC/EN 60947-2, IEC 60068-2-30, CSA, IEC 60068-2-78, VDE 0106 Part 110, IP66, CE | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a high-performance molded case circuit breaker designed to provide reliable protection for electrical circuits. This versatile device combines cutting-edge thermal and magnetic technology to ensure ultimate safety and efficiency. Tailored for North American use, it features a compact design ideal for diverse applications including branch and feeder circuits. With a rated operational current of 25 A and a multitude of compliance standards, it guarantees exceptional functionality and peace of mind. The circuit breaker is meticulously engineered to withstand demanding conditions, with robust construction that adheres to stringent safety standards, making it a dependable choice for electrical installations.
Thermomagnetic release system for enhanced protection
Designed specifically for North American electrical standards
Suitable for installations up to 690 V, catering to various applications
Compact dimensions facilitate easy installation in limited spaces
Made with corrosion-resistant materials for long-term durability
Features a built-in device fixed mounting method for added sturdiness
Robust short-circuit breaking capacities ensure maximum safety
Environmentally friendly with RoHS compliance
Integrated with a degree of protection IP20 for operational reliability
Designed to handle high temperatures, ensuring performance in harsh conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 25A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 25A Fixed
