Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 258-083
- Mfr. Part No.:
- 281560 NZMB1-A25-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€533.38
(exc. VAT)
€656.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €533.38 |
*price indicative
- RS Stock No.:
- 258-083
- Mfr. Part No.:
- 281560 NZMB1-A25-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 165.5mm | |
| Width | 88mm | |
| Standards/Approvals | CSA, CSAC. . 509, CSA (Class . 1401), CSA (File . 086), IEC CE, IECEN 60947, RoHS IEC 60947, UL, ULCSA, UL UL 489 | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 165.5mm | ||
Width 88mm | ||
Standards/Approvals CSA, CSAC. . 509, CSA (Class . 1401), CSA (File . 086), IEC CE, IECEN 60947, RoHS IEC 60947, UL, ULCSA, UL UL 489 | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered for reliability and performance in demanding electrical systems. Its thermo-magnetic mechanism offers robust protection against overloads and short-circuits, ensuring operational safety in branch and feeder circuits. With a striking design suited for various installations, this circuit breaker seamlessly integrates into unearthed supply systems and is certified to meet stringent international standards. The unit's specifications reflect its commitment to quality, offering notable benefits such as high short-circuit ratings and adaptable installation options, making it an indispensable component for professionals in the field.
Thermo-magnetic release system enhances protection in fluctuating environments
Compact dimensions facilitate integration into crowded panels
Designed to withstand extreme ambient conditions, ensuring longevity
Robust mechanical and electrical performance support high operational reliability
Provision for adjustable overload settings to tailor circuit protection
Compatible with a variety of mounting methods, including DIN rail
Feature-rich design meets diverse industry standards and compliance requirements
User-friendly design simplifies installation and maintenance processes
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton Breaking Capacity 18.5 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 45A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 60A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
