Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 256-497
- Mfr. Part No.:
- 3VA5325-5GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,752.20
(exc. VAT)
€2,155.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,752.20 |
*price indicative
- RS Stock No.:
- 256-497
- Mfr. Part No.:
- 3VA5325-5GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Width | 184mm | |
| Height | 248mm | |
| Standards/Approvals | RCM, UKCA, UL, EAC, CE, ABS | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Width 184mm | ||
Height 248mm | ||
Standards/Approvals RCM, UKCA, UL, EAC, CE, ABS | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers robust protection and versatility for electrical systems, specifically designed for efficiency and reliability. With its advanced breaking capacity and reliable overload protection, this circuit breaker ensures the safety of electrical circuits in demanding environments. Engineered to excel in high intensity applications, it comes equipped with a comprehensive design that integrates seamlessly with various systems. This solution empowers users to effectively manage electrical currents with precision, diminishing the risks associated with short circuits and overloading significantly.
Delivers impressive short circuit breaking capacities at multiple voltage levels
Provides adjustable response values for customizable protection settings
Equipped with an IP40 protection class for strategic environmental resilience
Allows for optional motor drive extension for added functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
