Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 2-Pole 450A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-345
- Mfr. Part No.:
- 3VA5445-5EC61-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,718.30
(exc. VAT)
€2,113.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,718.30 |
*price indicative
- RS Stock No.:
- 257-345
- Mfr. Part No.:
- 3VA5445-5EC61-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 2 | |
| Current Rating | 450A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 250V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 138mm | |
| Depth | 110mm | |
| Standards/Approvals | ABS, CCC, CE, EAC, RCM, UKCA, UL | |
| Tripping Characteristics | Type M | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 2 | ||
Current Rating 450A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 250V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Width 138mm | ||
Depth 110mm | ||
Standards/Approvals ABS, CCC, CE, EAC, RCM, UKCA, UL | ||
Tripping Characteristics Type M | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable and efficient protection for your electrical circuits. With its robust 600 breaking capacity class M the circuit breaker can handle the demands of industrial applications effortlessly. Engineered for outstanding performance it delivers effective overload and short circuit protection ensuring the safety and longevity of your installations.
Compatible with heating and air conditioning applications enhancing versatility
Designed for high mechanical and electrical endurance which ensuring long lasting performance
Offers a compact design that fits well in limited spaces while maintaining efficiency
Protective cover rated IP40 effectively safeguarding components from dust and moisture
Capable of handling various ambient temperatures suitable for diverse installations
User focused features facilitate easy setup and quick adjustments for operational needs
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 450A Fixed
