Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-566
- Mfr. Part No.:
- 3VA5330-7GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,488.48
(exc. VAT)
€3,060.83
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,488.48 |
*price indicative
- RS Stock No.:
- 256-566
- Mfr. Part No.:
- 3VA5330-7GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 300 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 600 V dc | |
| Terminal Type | Without | |
| Width | 184 mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | UKCA, CE, EAC, RCM, ABS, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 300 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 600 V dc | ||
Terminal Type Without | ||
Width 184 mm | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals UKCA, CE, EAC, RCM, ABS, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is an exceptional choice for dependable and efficient electrical protection. Designed to provide reliable line protection with a robust breaking capacity of 100 kA at 480 V this 4 pole circuit breaker is ideal for demanding industrial applications. With features such as overload and short circuit protection it ensures operational safety and extends the lifespan of connected equipment. The incorporation of an intelligent tripping mechanism allows for precise management of current flow ensuring optimal performance.
Versatile voltage compatibility accommodates various systems
Intelligent tripping enhances operational safety
Compact size simplifies installation and integration
Designed for longevity with high mechanical and electrical endurance
Enhanced overload protection ensures safety in fluctuating conditions
Suitable for a variety of settings including industrial and commercial applications
Easy maintenance contributes to reduced downtime
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300 A Fixed
