Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 300A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-371
- Mfr. Part No.:
- 3VA5330-7GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,255.42
(exc. VAT)
€2,774.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,255.42 |
*price indicative
- RS Stock No.:
- 257-371
- Mfr. Part No.:
- 3VA5330-7GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 300A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Standards/Approvals | VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | |
| Width | 184mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 300A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Standards/Approvals VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | ||
Width 184mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability for various applications. Engineered for demanding environments this device ensures efficient circuit protection with its advanced technology. Its robust design accommodates four poles and features a breaking capacity tailored to handle high electrical loads safeguarding crucial systems from overloads and short circuits.
Offers flexible parameters that can be adjusted to meet specific protection needs
Constructed to withstand harsh environmental conditions which ensuring longevity
Compact dimensions facilitate easy installation in tight spaces
Compliant with international standards promoting reliability and safety
Provides clear communication options to enhance operational monitoring
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
