Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-241
- Mfr. Part No.:
- 3VA5340-7GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,488.48
(exc. VAT)
€3,060.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,488.48 |
*price indicative
- RS Stock No.:
- 257-241
- Mfr. Part No.:
- 3VA5340-7GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 184mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Height 248mm | ||
Depth 110mm | ||
Width 184mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for robust performance in demanding applications. It features a 400 A operational capacity, ensuring reliable protection for your electrical installations. This versatile circuit breaker is designed to handle high breaking capacities with proficiency, reaching up to 100 kA under 480 V, making it ideal for extensive line protection. With its compact dimensions and advanced thermal magnetic release functionality, this unit provides dependable overload and short circuit protection.
Supports adjustable response values to tailor protection settings to specific needs
Constructed with a compact design for easier integration into existing systems
Delivers exceptional electrical endurance for extensive operational cycles
Offers dependable thermal detection for accurate overload management
Certified for performance under a range of environmental conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90 A Fixed
