Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-315
- Mfr. Part No.:
- 3VA5325-7GC41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,115.91
(exc. VAT)
€2,602.57
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,115.91 |
*price indicative
- RS Stock No.:
- 257-315
- Mfr. Part No.:
- 3VA5325-7GC41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 600 V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184 mm | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 600 V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Height 248mm | ||
Width 184 mm | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding environments. Designed with a breaking capacity class C this four pole device ensures robust line protection while maintaining a high degree of safety. Its state of the art overload and short circuit protection features are permanently set guaranteeing peace of mind during operation. Ideal for a variety of applications including heating air conditioning and refrigeration this circuit breaker is built to withstand extreme conditions with a mechanical service life of up to 20000 operating cycles.
Designed for easy installation enhancing workflow efficiency
Optimized for use in various applications including HACR type loads
Supports extensive operational current ratings for versatility
Built with superior insulation voltage for added safety
Provides detailed auxiliary support with optional motor drive
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250 A Fixed
