Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-274
- Mfr. Part No.:
- 3VA5335-5GF41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,967.90
(exc. VAT)
€2,420.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,967.90 |
*price indicative
- RS Stock No.:
- 257-274
- Mfr. Part No.:
- 3VA5335-5GF41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | VDE, UL, UKCA, RMRS, EAC, RCM, ABS, CCC, CE | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals VDE, UL, UKCA, RMRS, EAC, RCM, ABS, CCC, CE | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional performance in dynamic electrical environments. Engineered for a range of applications this device features a robust built that ensures reliable protection against overloads and short circuits. Its advanced design allows for easy integration into existing systems while its versatile specifications cater to a variety of operational needs. With a strong focus on safety and efficiency the circuit breaker is well suited for both industrial and commercial use offering peace of mind and optimal performance in critical operations.
Equipped with short circuit protection enhancing operational safety
Offers adjustable response value settings for precise current control
Configured to handle electrical endurance at multiple voltage ratings
Comprises an IP40 protection class suitable for various environments
Net weight of 6.82 kg facilitating simple installation and handling
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
