Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-612
- Mfr. Part No.:
- 3VA5325-7GC41-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,019.01
(exc. VAT)
€2,483.38
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,019.01 |
*price indicative
- RS Stock No.:
- 256-612
- Mfr. Part No.:
- 3VA5325-7GC41-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 250 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600 V dc | |
| Terminal Type | Without | |
| Standards/Approvals | UL, UKCA, RCM, EAC, CE, CCC, ABS | |
| Width | 184 mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 250 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600 V dc | ||
Terminal Type Without | ||
Standards/Approvals UL, UKCA, RCM, EAC, CE, CCC, ABS | ||
Width 184 mm | ||
Height 248mm | ||
Depth 110mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for perfection, offering robust protection for electrical systems. Designed for a 400 breaking capacity class C, this breaker ensures reliability in varied operational conditions. Its cutting edge features, including overload and short circuit protection, cater to a wide range of applications, from industrial environments to HVAC systems. Thanks to its four pole design, it provides comprehensive line protection with neutral conductor safeguards.
Ensures mechanical longevity with typical life expectancy ratings
Facilitates high operational efficiency with a maximum power loss rating
Designed to operate effectively in challenging environments with a wide temperature range
Includes detailed support resources for installation and maintenance
Compliant with international standards which ensuring global reliability
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300 A Fixed
