Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 15 kA, Fixed
- RS Stock No.:
- 259-903
- Mfr. Part No.:
- 271140 NZMN4-VEF1000-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,341.46
(exc. VAT)
€10,260.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,341.46 |
*price indicative
- RS Stock No.:
- 259-903
- Mfr. Part No.:
- 271140 NZMN4-VEF1000-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1kA | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Mount Hole Size | M5 | |
| Depth | 401mm | |
| Height | 207mm | |
| Standards/Approvals | IEC 60068-2-30, CE, CSA, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Width | 210mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1kA | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Mount Hole Size M5 | ||
Depth 401mm | ||
Height 207mm | ||
Standards/Approvals IEC 60068-2-30, CE, CSA, DIN EN 50274, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Width 210mm | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is perfectly engineered for reliability in demanding environments. Designed specifically for North America, it combines cutting-edge technology with robust construction to provide unparalleled performance in safeguarding electrical circuits. With its impressive current rating of 1000A and advanced features such as electronic release mechanisms, this circuit breaker is ideal for branch and feeder circuits alike. Its dimensionally compact design ensures easy integration into various setups, making it a versatile choice for electricians and panel builders. With certifications for safety and compliance, it meets the highest industry standards, assuring users of its quality and efficiency in operation. This product not only delivers operational excellence but also enhances safety by preventing potential short circuits, making it an indispensable component for any electrical system.
Specially designed for use in North America
Provides extensive protection for branch and feeder circuits
Includes a cutting-edge electronic release system
Features a high rating for both making and breaking capacity
Robust construction ensures longevity and reliability
Compact dimensions facilitate easy installation and integration
Complies with multiple industry standards for safety and performance
Engineered to minimise thermal rise and enhance energy efficiency
Supports a wide range of ambient temperatures for adaptability
Equipped with a user-friendly interface for monitoring and control
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton Breaking Capacity 15 kA, Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
