Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 1.2kA, Breaking Capacity 37 kA, Fixed
- RS Stock No.:
- 256-978
- Mfr. Part No.:
- 271125 NZMH4-AE1200-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,842.82
(exc. VAT)
€12,106.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,842.82 |
*price indicative
- RS Stock No.:
- 256-978
- Mfr. Part No.:
- 271125 NZMH4-AE1200-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 1.2kA | |
| Breaking Capacity | 37kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Mount Hole Size | M5 | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | |
| Height | 207mm | |
| Width | 210mm | |
| Depth | 401mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 35 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 1.2kA | ||
Breaking Capacity 37kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Mount Hole Size M5 | ||
Terminal Type Screw | ||
Standards/Approvals CE, CSA, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, UL, VDE 0106 Part 110 | ||
Height 207mm | ||
Width 210mm | ||
Depth 401mm | ||
Tripping Mechanism Electronic | ||
Break Time 35 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a highly efficient and robust molded case circuit breaker, designed specifically for the demands of North American electrical systems. This advanced device offers reliable protection for motors and circuit operations, ensuring safety and operational effectiveness. With a current rating of up to 1200A, it provides superior performance across a variety of applications. The circuit breaker is built to withstand high fault currents while maintaining thermal stability, making it an indispensable component for industrial settings. Engineered with sophisticated electronic release technology, it allows for precise overload adjustments and short-circuit protection. The NZM series also meets both RoHS standards and various certification requirements, ensuring compliance with strict industry regulations. This durable and versatile circuit breaker is an ideal choice for panel builders looking to enhance their installations with reliable, long-lasting equipment.
Offers exceptional short-circuit protection and thermal stability
Designed specifically for use in North American environments
Meets stringent international compliance and safety standards
Features an adjustable overload release for tailored protection
Capable of handling high operational currents efficiently
Facilitates easy installation through multiple mounting methods
Constructed with robust materials for enhanced durability
Includes comprehensive documentation for seamless integration
Innovative design to minimise downtime during operations
Supports a wide range of applications from branch to feeder circuits
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 600A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
