Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-298
- Mfr. Part No.:
- 3VA5340-6GF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,469.00
(exc. VAT)
€3,036.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,469.00 |
*price indicative
- RS Stock No.:
- 257-298
- Mfr. Part No.:
- 3VA5340-6GF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to provide robust protection for electrical systems ensuring both reliability and safety in demanding applications. Engineered for high performance it integrates advanced features such as overload and short circuit protection making it an essential component for any power management strategy. With a versatile operating range this circuit breaker is capable of accommodating various current settings allowing for tailored solutions in industrial settings.
Provides superior breaking capacity which ensuring swift response to fault conditions
Engineered for seamless integration in various industrial applications
Compact design optimizes space usage and facilitates easy installation
Versatile operational current settings enhance adaptability across environments
Designed for reliability with a mechanical service life of up to 20000 operating cycles
Robust construction withstands challenging environmental conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
