Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-446
- Mfr. Part No.:
- 3VA5335-6GF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,469.00
(exc. VAT)
€3,036.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,469.00 |
*price indicative
- RS Stock No.:
- 257-446
- Mfr. Part No.:
- 3VA5335-6GF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Depth | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Depth 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed for robust system protection. This advanced device offers an impressive breaking capacity of up to 100 kA providing superior safety in electrical systems. Engineered with a focus on high performance the circuit breaker excels at managing overloads and short circuits while ensuring reliable operation in demanding environments. Its sleek design allows for seamless integration into various applications making it an ideal choice for facilities requiring dependable power management.
Designed to provide exceptional short circuit protection across multiple voltage levels
Compact form factor simplifying installation and system design
Includes adjustable current settings for optimal response to overload conditions
Environmental protection class ensures suitability for challenging conditions
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
