Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 350A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-377
- Mfr. Part No.:
- 3VA5335-5GF41-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,164.91
(exc. VAT)
€2,662.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,164.91 |
*price indicative
- RS Stock No.:
- 257-377
- Mfr. Part No.:
- 3VA5335-5GF41-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 350A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Width | 184mm | |
| Depth | 110mm | |
| Height | 248mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 350A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Width 184mm | ||
Depth 110mm | ||
Height 248mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to enhance your system's protection with robust functionality and impressive performance. Ideal for a wide range of applications it ensures reliable circuit protection while boasting a compact design. With advanced features such as multiple breaking capacities and overload protection this circuit breaker stands out in both efficiency and safety. Its compatibility with various operational conditions including high ambient temperatures further establishes it as a versatile choice for industry professionals.
Provides a high mechanical service life of up to 20000 operating cycles
Operates effectively in harsh environmental conditions with IP40 protection
Adjustable response values for enhanced customization to operational needs
Facilitates easy installation with straightforward connections
Complies with stringent UL standards which ensuring reliability and safety
Allows for motor drive extensions for expanded functionality
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
