Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-443
- Mfr. Part No.:
- 3VA5335-6EF31-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,889.76
(exc. VAT)
€2,324.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,889.76 |
*price indicative
- RS Stock No.:
- 257-443
- Mfr. Part No.:
- 3VA5335-6EF31-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 350A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | UL, ABS, CE, EAC, RCM, UKCA | |
| Height | 248mm | |
| Width | 138mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type H | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 350A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals UL, ABS, CE, EAC, RCM, UKCA | ||
Height 248mm | ||
Width 138mm | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type H | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed for superior protection and enhanced performance in electrical systems. With state of the art technology it ensures reliable operation and maximum safety across a variety of applications. The robust construction is tailored to withstand the rigours of use while offering efficient overload and short circuit protection. This device meets all necessary standards making it a dependable choice for professionals requiring a high quality circuit breaker solution.
Enhanced energy efficiency with a low power loss rating
Specified for versatile environmental conditions for operational adaptability
Compact design allows for easy installation in constrained spaces
Robust mechanical design offers an impressive service life
Engineered for seamless integration into existing electrical systems
Offers a variety of adjustable parameters to suit specific user needs
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 300A Fixed
