Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 256-009
- Mfr. Part No.:
- 269267 NZMH2-S40-CNA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€795.84
(exc. VAT)
€978.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €795.84 |
*price indicative
- RS Stock No.:
- 256-009
- Mfr. Part No.:
- 269267 NZMH2-S40-CNA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 40A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | CE, CSA, IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, RoHS conform, UL, DIN EN 50274 | |
| Width | 105mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 40A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals CE, CSA, IEC/EN 60947-2, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, RoHS conform, UL, DIN EN 50274 | ||
Width 105mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled protection and reliability for diverse electrical applications. Designed specifically for North America, this device provides a robust solution with its three-pole, 40A configuration, making it ideal for use in branch and feeder circuits. Its innovative thermal-magnetic release mechanism enhances safety, ensuring rapid response to faults. With comprehensive compliance to international standards, this circuit breaker promises durability and efficiency in even the most demanding environments. Its user-friendly design and compact dimensions enable effortless installation and maintenance, thus securing optimal performance over its operational lifespan.
Robust protection against short circuits ensures safety for electrical systems
Thermal-magnetic release offers immediate disconnection during overloads
High short-circuit breaking capacity accommodates various voltage ranges
Compact dimensions allow for space-saving installations
Designed for both fixed and built-in applications to suit different needs
Meets stringent international certification standards for quality assurance
Exceptional operational lifespan ensures value over time
IP20 degree of protection safeguards internal components from dust ingress
Temperature rise data available for enhanced thermal management
Manual operation through a rock lever promotes ease of use
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 50A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A Fixed
