Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 258-413
- Mfr. Part No.:
- 271102 NZMN2-AF250-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2,193.84
(exc. VAT)
€2,698.42
(inc. VAT)
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,193.84 |
*price indicative
- RS Stock No.:
- 258-413
- Mfr. Part No.:
- 271102 NZMN2-AF250-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Width | 105 mm | |
| Height | 195mm | |
| Depth | 149mm | |
| Standards/Approvals | CSA, CE, UL, IEC 60068-2-30, RoHS, IP40, DIN EN 50274, VDE 0106 Part 110, IP20, IEC/EN 60947-2, IEC 60068-2-78, IP66 | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Screw | ||
Width 105 mm | ||
Height 195mm | ||
Depth 149mm | ||
Standards/Approvals CSA, CE, UL, IEC 60068-2-30, RoHS, IP40, DIN EN 50274, VDE 0106 Part 110, IP20, IEC/EN 60947-2, IEC 60068-2-78, IP66 | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM provides exceptional performance and reliability in a compact design, specifically engineered for demanding applications. This moulded case circuit breaker is built to handle a nominal current of 250 A and offers robust protection for your electrical installations. With its thermomagnetic release system, users can ensure seamless functionality during fluctuations in load conditions. Its compliance with various international standards guarantees not only safety but also efficiency. Whether for branch circuits or feeder circuits, this product is designed to meet the rigorous requirements of modern electrical systems, ensuring peace of mind for installers and operators alike.
Compact design enhances installation versatility
Thermomagnetic release mechanism for reliable protection
Conforms to international safety and efficiency standards
Suitable for a variety of applications including branch and feeder circuits
Integrated with advanced electromagnetic compatibility features
Robust construction ensures durability under operational stress
Flexible mounting options to suit different installation environments
Efficient heat dissipation to maintain optimal performance
Voltage rating supports extensive operational contexts
Offers a high degree of protection against electrical shocks
Related links
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 18.5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
- Eaton Breaking Capacity 5 kA, Plug In
- Eaton Breaking Capacity 5 kA, Plug In
- Eaton Moeller NZM MCCB Molded Case Circuit Breaker 3P 250A Fixed Mount
- Eaton Breaking Capacity 5 kA, Fixed Mount
