Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 700A, Breaking Capacity 15 kA, DIN Rail
- RS Stock No.:
- 258-790
- Mfr. Part No.:
- 271109 NZMN4-AEF700-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,191.04
(exc. VAT)
€7,614.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,191.04 |
*price indicative
- RS Stock No.:
- 258-790
- Mfr. Part No.:
- 271109 NZMN4-AEF700-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 700A | |
| Breaking Capacity | 15kA | |
| Rated AC Voltage | 600V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Depth | 401mm | |
| Standards/Approvals | UL (File No. E31593), UL Listed, UL/CSA, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), RoHS, UL 489, UL (Category Control Number DKPU2) | |
| Width | 210mm | |
| Height | 207mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 700A | ||
Breaking Capacity 15kA | ||
Rated AC Voltage 600V ac | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Depth 401mm | ||
Standards/Approvals UL (File No. E31593), UL Listed, UL/CSA, CSA, CSA-C22.2 No. 5-09, CSA (Class No. 1432-01), CSA (File No. 22086), RoHS, UL 489, UL (Category Control Number DKPU2) | ||
Width 210mm | ||
Height 207mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is an innovative solution in molded case circuit breakers, specifically designed to manage electrical efficiency and safety within various applications. This device stands out with its electronic release system and robust specifications, addressing the demands of contemporary electrical setups. With a formidable 700A capacity, it efficiently protects vital circuits while conforming to rigorous compliance standards such as RoHS and UL. Its compact design facilitates straightforward integration within existing systems while ensuring maximum protection against short circuits and overloads. By prioritising user safety and enhancing performance, this circuit breaker emerges as an invaluable asset for professionals seeking reliability and durability in their electrical installations.
Electronic release for precise operation
Robust short-circuit protection for enhanced safety
Designed for installation flexibility in both new and existing setups
Conforms to stringent compliance standards ensuring reliability
Exceptional thermal stability for varied environmental conditions
Efficient management of heat dissipation during operation
Multiple terminal configuration options for versatile connections
Durable construction guarantees a long operational lifespan
Accommodates high operational currents without compromise
Exceptional impulse withstand voltage capabilities
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 700A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1.2kA Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 800A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 900A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 1kA Fixed
